
KPT-1/8 | |
|---|---|
DigiKey Part Number | 4393-KPT-1/8-ND |
Manufacturer | |
Manufacturer Product Number | KPT-1/8 |
Description | TAPE MASKING AMBER 1/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 0.13" (3.18mm) 1/8" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, Flame Retardant, UL Recognized |
Tape Type Masking | Temperature Range -452°F ~ 500°F (-269°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,34000 Kč | 398,34 Kč |
| 10 | 303,94800 Kč | 3 039,48 Kč |
| 25 | 274,50840 Kč | 6 862,71 Kč |
| 50 | 254,78340 Kč | 12 739,17 Kč |
| 100 | 236,99560 Kč | 23 699,56 Kč |
| 250 | 216,14556 Kč | 54 036,39 Kč |
| 500 | 202,16862 Kč | 101 084,31 Kč |
| 1 000 | 189,57003 Kč | 189 570,03 Kč |
| Unit Price without VAT: | 398,34000 Kč |
|---|---|
| Unit Price with VAT: | 481,99140 Kč |





