
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | TO-220 | |
Type | Conductive Insulator Pad | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0070" (0.178mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 1.40°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,23000 Kč | 678,23 Kč |
| 10 | 638,23600 Kč | 6 382,36 Kč |
| 50 | 598,66200 Kč | 29 933,10 Kč |
| Unit Price without VAT: | 678,23000 Kč |
|---|---|
| Unit Price with VAT: | 820,65830 Kč |






