
GP1500R-0.020-02-0816 | |
|---|---|
DigiKey Part Number | BER233-ND |
Manufacturer | |
Manufacturer Product Number | GP1500R-0.020-02-0816 |
Description | THERM PAD 406.4X203.2MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,48000 Kč | 624,48 Kč |
| 10 | 552,70900 Kč | 5 527,09 Kč |
| 30 | 521,35233 Kč | 15 640,57 Kč |
| 50 | 511,69180 Kč | 25 584,59 Kč |
| Unit Price without VAT: | 624,48000 Kč |
|---|---|
| Unit Price with VAT: | 755,62080 Kč |





