
Category | Thickness 0.0150" (0.381mm) |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Resistivity 0.33°C/W |
Usage TO-220 | Thermal Conductivity 3.5W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Storage/Refrigeration Temperature 90°F (32.22°C) or Below |
Outline 19.05mm x 12.70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 71,35100 Kč | 713,51 Kč |
| 25 | 67,96640 Kč | 1 699,16 Kč |
| 50 | 65,50540 Kč | 3 275,27 Kč |
| 100 | 63,14100 Kč | 6 314,10 Kč |
| 300 | 59,55803 Kč | 17 867,41 Kč |
| 500 | 58,45844 Kč | 29 229,22 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |







