Thermal Pad Gray 320.00mm x 230.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5516-10

DigiKey Part Number
3M156073-ND
Manufacturer
Manufacturer Product Number
5516-10
Description
THERM PAD 320MMX230MM 1=1PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 320.00mm x 230.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Elastomer
Manufacturer
3M
Adhesive
Tacky - Both Sides
Series
Backing, Carrier
Polyethylene-Terephthalate (PET)
Packaging
Box
Color
Gray
Part Status
Active
Thermal Conductivity
3.1W/m-K
Type
Interface Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Outline
320.00mm x 230.00mm
Storage/Refrigeration Temperature
73.4°F ~ 77°F (23°C ~ 25°C)
Thickness
0.0390" (0.991mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2001 217,43045 Kč243 486,09 Kč
Unit Price without VAT:1 217,43045 Kč
Unit Price with VAT:1 473,09084 Kč