Thermal Pad White 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2000-0.015-00-54

DigiKey Part Number
BER201-ND
Manufacturer
Manufacturer Product Number
SP2000-0.015-00-54
Description
THERM PAD 19.05MMX12.7MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad White 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0150" (0.381mm)
Manufacturer
Bergquist
Material
Silicone Elastomer
Series
Backing, Carrier
Fiberglass
Packaging
Bulk
Color
White
Part Status
Active
Thermal Resistivity
0.33°C/W
Usage
TO-220
Thermal Conductivity
3.5W/m-K
Type
Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Outline
19.05mm x 12.70mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,94000 Kč204,94 Kč
10181,38100 Kč1 813,81 Kč
25172,76320 Kč4 319,08 Kč
50166,51420 Kč8 325,71 Kč
100160,48770 Kč16 048,77 Kč
300157,10843 Kč47 132,53 Kč
Manufacturers Standard Package
Unit Price without VAT:204,94000 Kč
Unit Price with VAT:247,97740 Kč