
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 90°F (32.22°C) or Below | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,79560 Kč | 144,89 Kč |
| 50 | 5,58540 Kč | 279,27 Kč |
| 100 | 5,38390 Kč | 538,39 Kč |
| 300 | 5,07940 Kč | 1 523,82 Kč |
| 500 | 4,94376 Kč | 2 471,88 Kč |
| 1 000 | 4,76529 Kč | 4 765,29 Kč |
| 5 000 | 4,37451 Kč | 21 872,55 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





