RF Amplifier IC Cellular, LTE 500MHz ~1.5GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLB01

DigiKey Part Number
4770-BLB01TR-ND - Tape & Reel (TR)
4770-BLB01CT-ND - Cut Tape (CT)
4770-BLB01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLB01
Description
IC AMP CELL 500MHZ-1.5GHZ 8DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, LTE 500MHz ~1.5GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
500MHz ~1.5GHz
P1dB
21.1dBm
Gain
22.5dB
Noise Figure
0.4dB
RF Type
Cellular, LTE
Voltage - Supply
3V ~ 5.25V
Current - Supply
53mA ~ 79mA
Test Frequency
700MHz
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1036,47400 Kč364,74 Kč
2534,43680 Kč860,92 Kč
10031,62930 Kč3 162,93 Kč
25029,94484 Kč7 486,21 Kč
50028,75424 Kč14 377,12 Kč
1 00027,63169 Kč27 631,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,98335 Kč77 950,05 Kč
6 00025,02059 Kč150 123,54 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč