RF Amplifier IC General Purpose 500MHz ~ 1.6GHz 8-PDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-010705-TR3000

DigiKey Part Number
1465-1262-2-ND - Tape & Reel (TR)
1465-1262-1-ND - Cut Tape (CT)
1465-1262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAL-010705-TR3000
Description
IC RF AMP GPS 500MHZ-1.6GHZ 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 500MHz ~ 1.6GHz 8-PDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
500MHz ~ 1.6GHz
P1dB
18.5dBm
Gain
21dB
Noise Figure
0.5dB
RF Type
General Purpose
Voltage - Supply
3V
Current - Supply
60mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-PDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 868
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
10138,12500 Kč1 381,25 Kč
25130,75880 Kč3 268,97 Kč
100120,64610 Kč12 064,61 Kč
250114,58692 Kč28 646,73 Kč
500110,30964 Kč55 154,82 Kč
1 000106,28075 Kč106 280,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000100,37128 Kč301 113,84 Kč
Manufacturers Standard Package
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč