



70313-4038 | |
|---|---|
DigiKey Part Number | 5581-70313-4038TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70313-4038 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer BellWether | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 16-18 AWG |
Part Status Active | Contact Finish Tin |
Type Stamped | Contact Finish Thickness 100.0µin (2.54µm) |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,20500 Kč | 22,05 Kč |
| 50 | 1,86880 Kč | 93,44 Kč |
| 100 | 1,58740 Kč | 158,74 Kč |
| 500 | 1,35018 Kč | 675,09 Kč |
| Unit Price without VAT: | 2,20500 Kč |
|---|---|
| Unit Price with VAT: | 2,66805 Kč |




