Socket Contact Gold 16-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 16-18 AWG Crimp Stamped
70313-4034
70313-4034

70313-4034

DigiKey Part Number
5395-70313-4034TR-ND - Tape & Reel (TR)
5395-70313-4034CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
70313-4034
Description
M-PIC 12V POWER RECEPTACLE TERMI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
BellWether
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-18 AWG
Part Status
Active
Contact Finish
Gold
Type
Stamped
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0002,63684 Kč47 463,12 Kč
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč