Socket Contact Gold 20-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-30 AWG Crimp Stamped
70204-1024
70204-1024

70204-1024

DigiKey Part Number
5581-70204-1024TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
70204-1024
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 20-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
BellWether
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
20-30 AWG
Part Status
Active
Contact Finish
Gold
Type
Stamped
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 260
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BellWether
A separate 1 889,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):4000
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
102,26800 Kč22,68 Kč
502,04100 Kč102,05 Kč
1001,63360 Kč163,36 Kč
5001,30608 Kč653,04 Kč
1 0001,17589 Kč1 175,89 Kč
Unit Price without VAT:2,26800 Kč
Unit Price with VAT:2,74428 Kč