Socket Contact Tin 16-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16-18 AWG Crimp Stamped
70313-4038
70313-4038

70313-4038

DigiKey Part Number
5395-70313-4038TR-ND - Tape & Reel (TR)
5395-70313-4038CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
70313-4038
Description
MICRO-HI UHC RECEPTACLE TERMINAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
BellWether
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-18 AWG
Part Status
Active
Contact Finish
Tin
Type
Stamped
Contact Finish Thickness
100.0µin (2.54µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,73298 Kč31 193,64 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč