Isolated Module DC DC Converter 2 Output 12V -12V 650mA, 650mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTI24-12W65D

DigiKey Part Number
2277-BTI24-12W65D-ND
Manufacturer
Manufacturer Product Number
BTI24-12W65D
Description
DC DC CONVERTER +/-12V 16W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 650mA, 650mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
16 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm)
Voltage - Output 1
Approval Agency
cURus
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
650mA, 650mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 016,71000 Kč1 016,71 Kč
5978,79000 Kč4 893,95 Kč
24943,16375 Kč22 635,93 Kč
48927,80896 Kč44 534,83 Kč
72918,93681 Kč66 163,45 Kč
120907,86950 Kč108 944,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 016,71000 Kč
Unit Price with VAT:1 230,21910 Kč