
IS25LP256D-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP256D-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP256D-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP256D-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP256D-JLLE-TR |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 127,86500 Kč | 1 278,65 Kč |
| 25 | 124,02360 Kč | 3 100,59 Kč |
| 50 | 121,11620 Kč | 6 055,81 Kč |
| 100 | 118,21730 Kč | 11 821,73 Kč |
| 250 | 114,40992 Kč | 28 602,48 Kč |
| 500 | 111,56442 Kč | 55 782,21 Kč |
| 1 000 | 108,75726 Kč | 108 757,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 103,29505 Kč | 413 180,20 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |











