Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RVAIJ2UTE-S1 | |
|---|---|
DigiKey Part Number | BEL32905-ND |
Manufacturer | |
Manufacturer Product Number | RVAIJ2UTE-S1 |
Description | INDUS REVCONN CAT6A JACK TEAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | Latch Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 429,33000 Kč | 1 429,33 Kč |
| 10 | 1 214,86000 Kč | 12 148,60 Kč |
| 25 | 1 138,83080 Kč | 28 470,77 Kč |
| 50 | 1 084,53000 Kč | 54 226,50 Kč |
| 100 | 1 032,83070 Kč | 103 283,07 Kč |
| Unit Price without VAT: | 1 429,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 729,48930 Kč |






