RVAIJ2UBL-S1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24 709,61000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 2
Unit Price: 1 416,53000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24 930,30000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24 930,30000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1 416,53000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24 930,30000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1 429,33000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24 930,30000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1 429,33000 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Data Tuff Series
RVAIJ2UBL-S1 (primary)

RVAIJ2UBL-S1

DigiKey Part Number
BEL32906-ND
Manufacturer
Manufacturer Product Number
RVAIJ2UBL-S1
Description
INDUS REVCONN CAT6A JACK BLUE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6a
Features
Latch Lock
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Down
Contact Material
Nickel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 429,33000 Kč1 429,33 Kč
101 214,86000 Kč12 148,60 Kč
251 138,83080 Kč28 470,77 Kč
501 084,53000 Kč54 226,50 Kč
1001 032,83070 Kč103 283,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 429,33000 Kč
Unit Price with VAT:1 729,48930 Kč