RVAIJ2UEW-S1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 23 990,01000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 2
Unit Price: 1 416,53000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24 204,18000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1 387,55000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24 204,18000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24 204,18000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1 387,55000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24 204,18000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1 387,55000 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Data Tuff Series
RVAIJ2UEW-S1 (primary)

RVAIJ2UEW-S1

DigiKey Part Number
BEL32907-ND
Manufacturer
Manufacturer Product Number
RVAIJ2UEW-S1
Description
INDUS REVCONN CAT6A JACK E-WHI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6a
Features
Latch Lock
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Down
Contact Material
Nickel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 375,37000 Kč1 375,37 Kč
101 169,04300 Kč11 690,43 Kč
251 095,87720 Kč27 396,93 Kč
501 043,62580 Kč52 181,29 Kč
100993,87520 Kč99 387,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 375,37000 Kč
Unit Price with VAT:1 664,19770 Kč