DB15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DB15
DB15
DB15

DB15

DigiKey Part Number
BEL14559-ND
Manufacturer
Manufacturer Product Number
DB15
Description
CONN, F, 15RGB, 1 PIECE
Customer Reference
Detailed Description
F Type Connector 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
75 Ohms
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,04000 Kč73,04 Kč
1062,03400 Kč620,34 Kč
2558,14000 Kč1 453,50 Kč
5055,36160 Kč2 768,08 Kč
10052,71550 Kč5 271,55 Kč
25049,41360 Kč12 353,40 Kč
50047,05518 Kč23 527,59 Kč
1 00044,81061 Kč44 810,61 Kč
2 50042,00746 Kč105 018,65 Kč
Manufacturers Standard Package
Unit Price without VAT:73,04000 Kč
Unit Price with VAT:88,37840 Kč