Blue Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9982 013100

DigiKey Part Number
BEL3803-100-ND
Manufacturer
Manufacturer Product Number
9982 013100
Description
HOOK-UP STRND 20AWG BLU 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 326,34000 Kč3 326,34 Kč
23 164,70000 Kč6 329,40 Kč
33 073,19000 Kč9 219,57 Kč
52 961,11000 Kč14 805,55 Kč
72 889,12143 Kč20 223,85 Kč
102 814,38300 Kč28 143,83 Kč
252 629,49600 Kč65 737,40 Kč
502 496,12140 Kč124 806,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 326,34000 Kč
Unit Price with VAT:4 024,87140 Kč