
9921 0091000 | |
|---|---|
DigiKey Part Number | BEL4185-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9921 0091000 |
Description | HOOK-UP STRND 22AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,68656 Kč | 15 686,56 Kč |
| 2 000 | 14,90543 Kč | 29 810,86 Kč |
| 3 000 | 14,46328 Kč | 43 389,84 Kč |
| 5 000 | 13,92113 Kč | 69 605,65 Kč |
| 7 000 | 13,57275 Kč | 95 009,25 Kč |
| 10 000 | 13,21091 Kč | 132 109,10 Kč |
| Unit Price without VAT: | 15,68656 Kč |
|---|---|
| Unit Price with VAT: | 18,98074 Kč |





