22 AWG Hook-Up Wire 7/30 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9921 0021000

DigiKey Part Number
BEL1766-1000-ND
Manufacturer
Manufacturer Product Number
9921 0021000
Description
HOOK-UP STRND 22AWG RED 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 177,49000 Kč16 177,49 Kč
215 376,62500 Kč30 753,25 Kč
314 923,35000 Kč44 770,05 Kč
514 367,42000 Kč71 837,10 Kč
714 010,40571 Kč98 072,84 Kč
1013 639,41900 Kč136 394,19 Kč
Manufacturers Standard Package
Unit Price without VAT:16 177,49000 Kč
Unit Price with VAT:19 574,76290 Kč