
9919 0021000 | |
|---|---|
DigiKey Part Number | BEL1757-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9919 0021000 |
Description | HOOK-UP STRND 20AWG RED 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,18406 Kč | 18 184,06 Kč |
| 2 000 | 17,79570 Kč | 35 591,40 Kč |
| Unit Price without VAT: | 18,18406 Kč |
|---|---|
| Unit Price with VAT: | 22,00271 Kč |










