18 AWG Hook-Up Wire 16/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 16/30 Green 300V 100.0' (30.5m)
Green Hook-up

9918 005100

DigiKey Part Number
BEL1749-100-ND
Manufacturer
Manufacturer Product Number
9918 005100
Description
HOOK-UP STRND 18AWG GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 766,41000 Kč3 766,41 Kč
23 583,20500 Kč7 166,41 Kč
33 479,58000 Kč10 438,74 Kč
53 352,49800 Kč16 762,49 Kč
73 270,94857 Kč22 896,64 Kč
103 186,23700 Kč31 862,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 766,41000 Kč
Unit Price with VAT:4 557,35610 Kč