18 AWG Hook-Up Wire 16/30 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9918 0131000

DigiKey Part Number
BEL1754-1000-ND
Manufacturer
Manufacturer Product Number
9918 0131000
Description
HOOK-UP STRND 18AWG BLU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00022,34712 Kč22 347,12 Kč
2 00021,22898 Kč42 457,96 Kč
3 00020,59582 Kč61 787,46 Kč
5 00019,81917 Kč99 095,85 Kč
7 00019,32026 Kč135 241,82 Kč
10 00018,80192 Kč188 019,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,34712 Kč
Unit Price with VAT:27,04002 Kč