
9918 004100 | |
|---|---|
DigiKey Part Number | BEL3764-100-ND |
Manufacturer | |
Manufacturer Product Number | 9918 004100 |
Description | HOOK-UP STRND 18AWG YLW 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 766,41000 Kč | 3 766,41 Kč |
| 2 | 3 583,20500 Kč | 7 166,41 Kč |
| 3 | 3 479,58000 Kč | 10 438,74 Kč |
| 5 | 3 352,49800 Kč | 16 762,49 Kč |
| 7 | 3 270,94857 Kč | 22 896,64 Kč |
| 10 | 3 186,23700 Kč | 31 862,37 Kč |
| Unit Price without VAT: | 3 766,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 557,35610 Kč |



