
9918 0041000 | |
|---|---|
DigiKey Part Number | BEL4158-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9918 0041000 |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,34796 Kč | 22 347,96 Kč |
| 2 000 | 21,22972 Kč | 42 459,44 Kč |
| 3 000 | 20,59652 Kč | 61 789,56 Kč |
| 5 000 | 19,82005 Kč | 99 100,25 Kč |
| 7 000 | 19,32107 Kč | 135 247,49 Kč |
| 10 000 | 18,80274 Kč | 188 027,40 Kč |
| Unit Price without VAT: | 22,34796 Kč |
|---|---|
| Unit Price with VAT: | 27,04103 Kč |


