
9916 013100 | |
|---|---|
DigiKey Part Number | BEL3763-100-ND |
Manufacturer | |
Manufacturer Product Number | 9916 013100 |
Description | HOOK-UP STRND 16AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,24420 Kč | 5 024,42 Kč |
| 200 | 47,78350 Kč | 9 556,70 Kč |
| 300 | 46,39000 Kč | 13 917,00 Kč |
| 500 | 44,68284 Kč | 22 341,42 Kč |
| 700 | 43,58643 Kč | 30 510,50 Kč |
| 1 000 | 42,44733 Kč | 42 447,33 Kč |
| 2 500 | 39,62898 Kč | 99 072,45 Kč |
| 5 000 | 38,14260 Kč | 190 713,00 Kč |
| Unit Price without VAT: | 50,24420 Kč |
|---|---|
| Unit Price with VAT: | 60,79548 Kč |





