
19509 B59250 | |
|---|---|
DigiKey Part Number | BEL1940-250-ND |
Manufacturer | |
Manufacturer Product Number | 19509 B59250 |
Description | CABLE 3COND 18AWG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 42/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,31496 Kč | 23 828,74 Kč |
| 500 | 94,53510 Kč | 47 267,55 Kč |
| Unit Price without VAT: | 95,31496 Kč |
|---|---|
| Unit Price with VAT: | 115,33110 Kč |




