
9912 010250 | |
|---|---|
DigiKey Part Number | BEL1743-250-ND |
Manufacturer | |
Manufacturer Product Number | 9912 010250 |
Description | HOOK-UP STRND 12AWG BLACK 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Jacket (Insulation) Thickness | - | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -25°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 265,59000 Kč | 20 265,59 Kč |
| 2 | 19 339,37000 Kč | 38 678,74 Kč |
| Unit Price without VAT: | 20 265,59000 Kč |
|---|---|
| Unit Price with VAT: | 24 521,36390 Kč |




