12 AWG Hook-Up Wire 65/30 Red 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9912 002250

DigiKey Part Number
BEL4358250-ND
Manufacturer
Manufacturer Product Number
9912 002250
Description
HOOK-UP STRND 12AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-25°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25079,08436 Kč19 771,09 Kč
50077,35748 Kč38 678,74 Kč
Manufacturers Standard Package
Unit Price without VAT:79,08436 Kč
Unit Price with VAT:95,69208 Kč