12 AWG Hook-Up Wire 65/30 Black 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9912 0102000

DigiKey Part Number
BEL4344-2000-ND
Manufacturer
Manufacturer Product Number
9912 0102000
Description
HOOK-UP STRND 12AWG BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
-25°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 00063,79119 Kč127 582,38 Kč
Manufacturers Standard Package
Unit Price without VAT:63,79119 Kč
Unit Price with VAT:77,18734 Kč