White Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9910 009100

DigiKey Part Number
BEL3754-100-ND
Manufacturer
Manufacturer Product Number
9910 009100
Description
HOOK-UP STRND 10AWG WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 65/28 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100186,96610 Kč18 696,61 Kč
200177,64935 Kč35 529,87 Kč
300172,37493 Kč51 712,48 Kč
500165,90684 Kč82 953,42 Kč
700161,75090 Kč113 225,63 Kč
1 000157,43358 Kč157 433,58 Kč
Manufacturers Standard Package
Unit Price without VAT:186,96610 Kč
Unit Price with VAT:226,22898 Kč