
9910 010100 | |
|---|---|
DigiKey Part Number | BEL1738-100-ND |
Manufacturer | |
Manufacturer Product Number | 9910 010100 |
Description | HOOK-UP STRND 10AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 65/28 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 65/28 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 665,69000 Kč | 19 665,69 Kč |
| 2 | 18 689,34500 Kč | 37 378,69 Kč |
| 3 | 18 136,70667 Kč | 54 410,12 Kč |
| 5 | 17 459,14000 Kč | 87 295,70 Kč |
| 7 | 17 023,68857 Kč | 119 165,82 Kč |
| 10 | 16 571,55100 Kč | 165 715,51 Kč |
| Unit Price without VAT: | 19 665,69000 Kč |
|---|---|
| Unit Price with VAT: | 23 795,48490 Kč |





