
9539 060100 | |
|---|---|
DigiKey Part Number | BEL1406-100-ND |
Manufacturer | |
Manufacturer Product Number | 9539 060100 |
Description | CABLE 9CON 24AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 353,21000 Kč | 8 353,21 Kč |
| 2 | 7 943,12500 Kč | 15 886,25 Kč |
| 3 | 7 710,95667 Kč | 23 132,87 Kč |
| 5 | 7 426,53000 Kč | 37 132,65 Kč |
| 7 | 7 243,77000 Kč | 50 706,39 Kč |
| 10 | 7 054,00500 Kč | 70 540,05 Kč |
| Unit Price without VAT: | 8 353,21000 Kč |
|---|---|
| Unit Price with VAT: | 10 107,38410 Kč |











