
9451 008500 | |
|---|---|
DigiKey Part Number | BEL1326-100-ND |
Manufacturer | |
Manufacturer Product Number | 9451 008500 |
Description | CABLE 2COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,15000 Kč | 1 330,15 Kč |
| 2 | 1 266,16000 Kč | 2 532,32 Kč |
| 3 | 1 229,95000 Kč | 3 689,85 Kč |
| 5 | 1 185,57800 Kč | 5 927,89 Kč |
| 7 | 1 157,08857 Kč | 8 099,62 Kč |
| 10 | 1 127,50100 Kč | 11 275,01 Kč |
| 25 | 1 054,36920 Kč | 26 359,23 Kč |
| 50 | 1 001,63900 Kč | 50 081,95 Kč |
| 100 | 951,02850 Kč | 95 102,85 Kč |
| Unit Price without VAT: | 1 330,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,48150 Kč |



