
9451 008500 | |
|---|---|
DigiKey Part Number | BEL1326-50-ND |
Manufacturer | |
Manufacturer Product Number | 9451 008500 |
Description | CABLE 2COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,39000 Kč | 709,39 Kč |
| 2 | 675,49500 Kč | 1 350,99 Kč |
| 3 | 656,27000 Kč | 1 968,81 Kč |
| 5 | 632,76400 Kč | 3 163,82 Kč |
| 7 | 617,66714 Kč | 4 323,67 Kč |
| 10 | 601,98800 Kč | 6 019,88 Kč |
| 25 | 563,23920 Kč | 14 080,98 Kč |
| 50 | 535,31840 Kč | 26 765,92 Kč |
| 100 | 508,52380 Kč | 50 852,38 Kč |
| Unit Price without VAT: | 709,39000 Kč |
|---|---|
| Unit Price with VAT: | 858,36190 Kč |




