
9364 060U500 | |
|---|---|
DigiKey Part Number | BEL2299-ND |
Manufacturer | |
Manufacturer Product Number | 9364 060U500 |
Description | CABLE 3COND 20AWG CHROME SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.234" (5.94mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,30202 Kč | 33 151,01 Kč |
| 1 000 | 62,96581 Kč | 62 965,81 Kč |
| 1 500 | 61,07587 Kč | 91 613,81 Kč |
| 2 500 | 58,75838 Kč | 146 895,95 Kč |
| 3 500 | 58,28745 Kč | 204 006,08 Kč |
| Unit Price without VAT: | 66,30202 Kč |
|---|---|
| Unit Price with VAT: | 80,22544 Kč |




