2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9320 060U500

DigiKey Part Number
BEL1154-500-ND
Manufacturer
Manufacturer Product Number
9320 060U500
Description
CABLE 2CON 20AWG CHROM SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 184,98000 Kč24 184,98 Kč
222 980,60000 Kč45 961,20 Kč
322 298,75667 Kč66 896,27 Kč
521 462,45400 Kč107 312,27 Kč
720 925,23429 Kč146 476,64 Kč
1020 367,20100 Kč203 672,01 Kč
Manufacturers Standard Package
Unit Price without VAT:24 184,98000 Kč
Unit Price with VAT:29 263,82580 Kč