
9222 004100 | |
|---|---|
DigiKey Part Number | BEL1384-100-ND |
Manufacturer | |
Manufacturer Product Number | 9222 004100 |
Description | CABLE COAXIAL RG-58A 20AWG 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58A 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Yellow | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.120" (3.05mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,29300 Kč | 7 429,30 Kč |
| 200 | 70,63725 Kč | 14 127,45 Kč |
| 300 | 68,56897 Kč | 20 570,69 Kč |
| 500 | 66,03284 Kč | 33 016,42 Kč |
| 700 | 64,40327 Kč | 45 082,29 Kč |
| 1 000 | 62,71179 Kč | 62 711,79 Kč |
| Unit Price without VAT: | 74,29300 Kč |
|---|---|
| Unit Price with VAT: | 89,89453 Kč |









