Coaxial Cable 20 AWG RG-58A 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8259 010100

DigiKey Part Number
BEL1296-100-ND
Manufacturer
Manufacturer Product Number
8259 010100
Description
CABLE COAXIAL RG-58A 20AWG 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58A 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58A
Wire Gauge
20 AWG
Conductor Strand
19 Strands / 33 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 368,63000 Kč4 368,63 Kč
24 155,71500 Kč8 311,43 Kč
34 035,32667 Kč12 105,98 Kč
53 887,73800 Kč19 438,69 Kč
73 792,95857 Kč26 550,71 Kč
103 694,53500 Kč36 945,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4 368,63000 Kč
Unit Price with VAT:5 286,04230 Kč