Red Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8898 002500

DigiKey Part Number
BEL1137-500-ND
Manufacturer
Manufacturer Product Number
8898 002500
Description
TEST LEAD 18AWG RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.229" (5.82mm)
Jacket (Insulation) Thickness
0.091" (2.31mm)
Length
500.0' (152.4m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50063,90148 Kč31 950,74 Kč
1 00060,68736 Kč60 687,36 Kč
1 50058,86703 Kč88 300,54 Kč
2 50056,63460 Kč141 586,50 Kč
3 50056,02193 Kč196 076,76 Kč
Manufacturers Standard Package
Unit Price without VAT:63,90148 Kč
Unit Price with VAT:77,32079 Kč