18 AWG Hook-Up Wire 16/30 Red 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8866 002100

DigiKey Part Number
BEL1130-100-ND
Manufacturer
Manufacturer Product Number
8866 002100
Description
HOOK-UP STRND 18AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
High Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10094,16340 Kč9 416,34 Kč
20089,51445 Kč17 902,89 Kč
30086,88203 Kč26 064,61 Kč
50086,82548 Kč43 412,74 Kč
Manufacturers Standard Package
Unit Price without VAT:94,16340 Kč
Unit Price with VAT:113,93771 Kč
Alternate Length
HOOK-UP STRND 18AWG RED
In-Stock: 73500
Unit Price: 72,18020 Kč