
2475/28 RD-100 | |
|---|---|
DigiKey Part Number | 2475/28RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/28 RD-100 |
Description | HOOKUP STRND 28AWG 18KV RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Red 18kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 18kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 808,03000 Kč | 8 808,03 Kč |
| 2 | 8 375,36500 Kč | 16 750,73 Kč |
| 3 | 8 130,49667 Kč | 24 391,49 Kč |
| 5 | 7 830,32200 Kč | 39 151,61 Kč |
| 7 | 7 637,54286 Kč | 53 462,80 Kč |
| 10 | 7 437,28200 Kč | 74 372,82 Kč |
| Unit Price without VAT: | 8 808,03000 Kč |
|---|---|
| Unit Price with VAT: | 10 657,71630 Kč |




