
8866 002500 | |
|---|---|
DigiKey Part Number | BEL1131-500-ND |
Manufacturer | |
Manufacturer Product Number | 8866 002500 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,18020 Kč | 36 090,10 Kč |
| Unit Price without VAT: | 72,18020 Kč |
|---|---|
| Unit Price with VAT: | 87,33804 Kč |


