8525 007100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8525 003100

DigiKey Part Number
BEL3709-100-ND
Manufacturer
Manufacturer Product Number
8525 003100
Description
HOOK-UP STRND 24AWG ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Orange 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10023,67330 Kč2 367,33 Kč
20022,52245 Kč4 504,49 Kč
30021,87220 Kč6 561,66 Kč
50021,07454 Kč10 537,27 Kč
70020,56279 Kč14 393,95 Kč
1 00020,03096 Kč20 030,96 Kč
2 50018,71584 Kč46 789,60 Kč
5 00017,76728 Kč88 836,40 Kč
10 00017,03113 Kč170 311,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,67330 Kč
Unit Price with VAT:28,64469 Kč