
8523 018100 | |
|---|---|
DigiKey Part Number | BEL3703-100-ND |
Manufacturer | |
Manufacturer Product Number | 8523 018100 |
Description | HOOK-UP STRND 20AWG WHITE/BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Blue Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,14320 Kč | 3 314,32 Kč |
| 200 | 31,52765 Kč | 6 305,53 Kč |
| 300 | 30,61373 Kč | 9 184,12 Kč |
| 500 | 29,49274 Kč | 14 746,37 Kč |
| 700 | 28,77294 Kč | 20 141,06 Kč |
| 1 000 | 28,02576 Kč | 28 025,76 Kč |
| 2 500 | 26,17694 Kč | 65 442,35 Kč |
| 5 000 | 24,84300 Kč | 124 215,00 Kč |
| Unit Price without VAT: | 33,14320 Kč |
|---|---|
| Unit Price with VAT: | 40,10327 Kč |



