
9919 013100 | |
|---|---|
DigiKey Part Number | BEL1762-100-ND |
Manufacturer | |
Manufacturer Product Number | 9919 013100 |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,96020 Kč | 3 196,02 Kč |
| 200 | 30,40145 Kč | 6 080,29 Kč |
| 300 | 29,52053 Kč | 8 856,16 Kč |
| 500 | 28,44024 Kč | 14 220,12 Kč |
| 700 | 27,74691 Kč | 19 422,84 Kč |
| 1 000 | 27,02652 Kč | 27 026,52 Kč |
| 2 500 | 25,24459 Kč | 63 111,47 Kč |
| 5 000 | 23,95894 Kč | 119 794,70 Kč |
| Unit Price without VAT: | 31,96020 Kč |
|---|---|
| Unit Price with VAT: | 38,67184 Kč |



