24 AWG Hook-Up Wire 7/32 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 7/32 Green 600V 100.0' (30.5m)
Green Hook-up

8504 005100

DigiKey Part Number
BEL1653-100-ND
Manufacturer
Manufacturer Product Number
8504 005100
Description
HOOK-UP STRND 24AWG GREEN 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 647,43000 Kč2 647,43 Kč
22 519,23500 Kč5 038,47 Kč
32 446,61667 Kč7 339,85 Kč
52 357,65600 Kč11 788,28 Kč
72 300,54143 Kč16 103,79 Kč
102 241,26400 Kč22 412,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 647,43000 Kč
Unit Price with VAT:3 203,39030 Kč