
8504 010100 | |
|---|---|
DigiKey Part Number | BEL1105-100-ND |
Manufacturer | |
Manufacturer Product Number | 8504 010100 |
Description | HOOK-UP STRND 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 647,43000 Kč | 2 647,43 Kč |
| 2 | 2 519,23500 Kč | 5 038,47 Kč |
| 3 | 2 446,61667 Kč | 7 339,85 Kč |
| 5 | 2 357,65600 Kč | 11 788,28 Kč |
| 7 | 2 300,54143 Kč | 16 103,79 Kč |
| 10 | 2 241,26400 Kč | 22 412,64 Kč |
| Unit Price without VAT: | 2 647,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 203,39030 Kč |







